




2318770-3 | |
|---|---|
DigiKey Part Number | A141465TR-ND - Tape & Reel (TR) A141465CT-ND - Cut Tape (CT) A141465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318770-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318770-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,79617 Kč | 4 478,66 Kč |
| 700 | 11,92836 Kč | 8 349,85 Kč |
| 1 050 | 11,50430 Kč | 12 079,52 Kč |
| 1 750 | 11,04651 Kč | 19 331,39 Kč |
| 2 450 | 10,78654 Kč | 26 427,02 Kč |
| 3 500 | 10,54268 Kč | 36 899,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 17,83160 Kč | 445,79 Kč |
| 50 | 16,09700 Kč | 804,85 Kč |
| 100 | 14,61460 Kč | 1 461,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 25 | 17,08400 Kč | 427,10 Kč |
| 50 | 15,50500 Kč | 775,25 Kč |
| 100 | 15,43560 Kč | 1 543,56 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

