




2318770-2 | |
|---|---|
DigiKey Part Number | A141464TR-ND - Tape & Reel (TR) A141464CT-ND - Cut Tape (CT) A141464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318770-2 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318770-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 10,02100 Kč | 3 507,35 Kč |
| 700 | 9,32424 Kč | 6 526,97 Kč |
| 1 050 | 8,98293 Kč | 9 432,08 Kč |
| 1 750 | 8,61426 Kč | 15 074,95 Kč |
| 2 450 | 8,40453 Kč | 20 591,10 Kč |
| 3 500 | 8,20776 Kč | 28 727,16 Kč |
| 8 750 | 7,80433 Kč | 68 287,89 Kč |
| 17 500 | 7,74325 Kč | 135 506,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 17,87100 Kč | 178,71 Kč |
| 25 | 15,55160 Kč | 388,79 Kč |
| 50 | 14,03620 Kč | 701,81 Kč |
| 100 | 12,72890 Kč | 1 272,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 15,68200 Kč | 156,82 Kč |
| 25 | 14,63400 Kč | 365,85 Kč |
| 50 | 13,28260 Kč | 664,13 Kč |
| 100 | 13,22360 Kč | 1 322,36 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |











