


2318136-8 | |
|---|---|
DigiKey Part Number | A141477TR-ND - Tape & Reel (TR) A141477CT-ND - Cut Tape (CT) A141477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-8 |
Description | TERM BLOCK HDR 8POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.315" (8.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,64000 Kč | 52,64 Kč |
| 10 | 39,86400 Kč | 398,64 Kč |
| 25 | 36,95960 Kč | 923,99 Kč |
| 50 | 33,22720 Kč | 1 661,36 Kč |
| 100 | 32,41780 Kč | 3 241,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 29,55166 Kč | 10 343,08 Kč |
| 700 | 27,88183 Kč | 19 517,28 Kč |
| 1 050 | 27,07455 Kč | 28 428,28 Kč |
| 1 750 | 26,20902 Kč | 45 865,78 Kč |
| 2 450 | 25,72004 Kč | 63 014,10 Kč |
| 3 500 | 25,26342 Kč | 88 421,97 Kč |
| Unit Price without VAT: | 52,64000 Kč |
|---|---|
| Unit Price with VAT: | 63,69440 Kč |

