




2318136-5 | |
|---|---|
DigiKey Part Number | A141474TR-ND - Tape & Reel (TR) A141474CT-ND - Cut Tape (CT) A141474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-5 |
Description | TERM BLOCK HDR 5POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.315" (8.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,15640 Kč | 578,91 Kč |
| 50 | 21,01480 Kč | 1 050,74 Kč |
| 100 | 20,92240 Kč | 2 092,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 19,60494 Kč | 6 861,73 Kč |
| 700 | 18,37564 Kč | 12 862,95 Kč |
| 1 050 | 17,77810 Kč | 18 667,00 Kč |
| 1 750 | 17,13545 Kč | 29 987,04 Kč |
| 2 450 | 16,77123 Kč | 41 089,51 Kč |
| 3 500 | 16,43039 Kč | 57 506,36 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

