




2318136-4 | |
|---|---|
DigiKey Part Number | A141473TR-ND - Tape & Reel (TR) A141473CT-ND - Cut Tape (CT) A141473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-4 |
Description | TERM BLOCK HDR 4POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-4 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 250 V |
Series | Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Blade Pins | Features Board Guide |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch 0.315" (8.00mm) | Insulation Height 0.252" (6.40mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 19,04226 Kč | 6 664,79 Kč |
| 700 | 17,84307 Kč | 12 490,15 Kč |
| 1 050 | 17,26021 Kč | 18 123,22 Kč |
| 1 750 | 16,63291 Kč | 29 107,59 Kč |
| 2 450 | 16,27751 Kč | 39 879,90 Kč |
| 3 500 | 15,94475 Kč | 55 806,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 30,59500 Kč | 305,95 Kč |
| 25 | 26,66160 Kč | 666,54 Kč |
| 50 | 24,12980 Kč | 1 206,49 Kč |
| 100 | 21,99000 Kč | 2 199,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 21,87700 Kč | 218,77 Kč |
| 25 | 20,40520 Kč | 510,13 Kč |
| 50 | 18,51960 Kč | 925,98 Kč |
| 100 | 18,43830 Kč | 1 843,83 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

