


2318136-3 | |
|---|---|
DigiKey Part Number | A141472TR-ND - Tape & Reel (TR) A141472CT-ND - Cut Tape (CT) A141472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-3 |
Description | TERM BLOCK HDR 3POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.315" (8.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 17,93240 Kč | 448,31 Kč |
| 50 | 16,27760 Kč | 813,88 Kč |
| 100 | 16,20630 Kč | 1 620,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 13,38111 Kč | 4 683,39 Kč |
| 700 | 12,48061 Kč | 8 736,43 Kč |
| 1 050 | 12,04106 Kč | 12 643,11 Kč |
| 1 750 | 11,56654 Kč | 20 241,44 Kč |
| 2 450 | 11,29709 Kč | 27 677,87 Kč |
| 3 500 | 11,04453 Kč | 38 655,86 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

