SSL Cable Assembly To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318043-2

DigiKey Part Number
A132534-ND
Manufacturer
Manufacturer Product Number
2318043-2
Description
CABLE ASSEMBLY, EB, 3 POS MINICT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Color
-
Length
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1065,74500 Kč657,45 Kč
2561,61640 Kč1 540,41 Kč
5058,67260 Kč2 933,63 Kč
10055,86940 Kč5 586,94 Kč
25052,37152 Kč13 092,88 Kč
50049,87192 Kč24 935,96 Kč
1 00047,49265 Kč47 492,65 Kč
2 50044,52189 Kč111 304,72 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč