


2317222-8 | |
|---|---|
DigiKey Part Number | 17-2317222-8-ND |
Manufacturer | |
Manufacturer Product Number | 2317222-8 |
Description | 8P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 28 | 25,79000 Kč | 722,12 Kč |
| 56 | 24,55643 Kč | 1 375,16 Kč |
| 112 | 23,38277 Kč | 2 618,87 Kč |
| 252 | 22,08040 Kč | 5 564,26 Kč |
| 504 | 21,02591 Kč | 10 597,06 Kč |
| 1 008 | 20,02226 Kč | 20 182,44 Kč |
| 2 520 | 18,76921 Kč | 47 298,41 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

