


2317222-6 | |
|---|---|
DigiKey Part Number | 17-2317222-6-ND |
Manufacturer | |
Manufacturer Product Number | 2317222-6 |
Description | 6P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2317222-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 36 | 24,96417 Kč | 898,71 Kč |
| 72 | 23,77153 Kč | 1 711,55 Kč |
| 108 | 23,09972 Kč | 2 494,77 Kč |
| 252 | 21,75794 Kč | 5 483,00 Kč |
| 504 | 20,71887 Kč | 10 442,31 Kč |
| 1 008 | 19,73000 Kč | 19 887,84 Kč |
| 2 520 | 18,49515 Kč | 46 607,78 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

