


2317222-5 | |
|---|---|
DigiKey Part Number | 17-2317222-5-ND |
Manufacturer | |
Manufacturer Product Number | 2317222-5 |
Description | 5P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 44 | 22,82091 Kč | 1 004,12 Kč |
| 88 | 21,73057 Kč | 1 912,29 Kč |
| 132 | 21,11568 Kč | 2 787,27 Kč |
| 264 | 20,10716 Kč | 5 308,29 Kč |
| 528 | 19,14716 Kč | 10 109,70 Kč |
| 1 012 | 18,28797 Kč | 18 507,43 Kč |
| 2 508 | 17,15389 Kč | 43 021,96 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

