4 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG
Taking Commercial Drone Reliability to New Heights

2317222-4

DigiKey Part Number
17-2317222-4-ND
Manufacturer
Manufacturer Product Number
2317222-4
Description
4P, AMPMODU 2MM, IDC RECEPTACLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-30 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,32900 Kč233,29 Kč
2521,86320 Kč546,58 Kč
5520,67727 Kč1 137,25 Kč
11019,69036 Kč2 165,94 Kč
27518,45611 Kč5 075,43 Kč
55017,57418 Kč9 665,80 Kč
1 04516,79599 Kč17 551,81 Kč
2 53015,78037 Kč39 924,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč