


2317222-3 | |
|---|---|
DigiKey Part Number | 17-2317222-3-ND |
Manufacturer | |
Manufacturer Product Number | 2317222-3 |
Description | 3P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,95640 Kč | 498,91 Kč |
| 77 | 18,42636 Kč | 1 418,83 Kč |
| 154 | 17,54695 Kč | 2 702,23 Kč |
| 308 | 16,70841 Kč | 5 146,19 Kč |
| 539 | 16,06095 Kč | 8 656,85 Kč |
| 1 001 | 15,37427 Kč | 15 389,64 Kč |
| 2 541 | 14,39640 Kč | 36 581,25 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

