


2317206-6 | |
|---|---|
DigiKey Part Number | 17-2317206-6-ND |
Manufacturer | |
Manufacturer Product Number | 2317206-6 |
Description | 6P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 36 | 39,78528 Kč | 1 432,27 Kč |
| 72 | 37,88389 Kč | 2 727,64 Kč |
| 108 | 36,81454 Kč | 3 975,97 Kč |
| 252 | 34,67754 Kč | 8 738,74 Kč |
| 504 | 33,02185 Kč | 16 643,01 Kč |
| 1 008 | 31,44617 Kč | 31 697,74 Kč |
| 2 520 | 29,47852 Kč | 74 285,87 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

