


2317206-5 | |
|---|---|
DigiKey Part Number | 17-2317206-5-ND |
Manufacturer | |
Manufacturer Product Number | 2317206-5 |
Description | 5P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 44 | 35,48659 Kč | 1 561,41 Kč |
| 88 | 33,79250 Kč | 2 973,74 Kč |
| 132 | 32,83803 Kč | 4 334,62 Kč |
| 264 | 31,26951 Kč | 8 255,15 Kč |
| 528 | 29,77699 Kč | 15 722,25 Kč |
| 1 012 | 28,44109 Kč | 28 782,38 Kč |
| 2 508 | 26,67793 Kč | 66 908,25 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

