


2317206-2 | |
|---|---|
DigiKey Part Number | 17-2317206-2-ND |
Manufacturer | |
Manufacturer Product Number | 2317206-2 |
Description | 2P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 15 | 25,86933 Kč | 388,04 Kč |
| 30 | 24,63067 Kč | 738,92 Kč |
| 60 | 23,45133 Kč | 1 407,08 Kč |
| 105 | 22,53981 Kč | 2 366,68 Kč |
| 255 | 21,17176 Kč | 5 398,80 Kč |
| 510 | 20,16055 Kč | 10 281,88 Kč |
| 1 005 | 19,21808 Kč | 19 314,17 Kč |
| 2 505 | 18,01913 Kč | 45 137,92 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

