
2317171-1 | |
|---|---|
DigiKey Part Number | 17-2317171-1-ND |
Manufacturer | |
Manufacturer Product Number | 2317171-1 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2317171-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| 10 | 134,16300 Kč | 1 341,63 Kč |
| 25 | 125,75040 Kč | 3 143,76 Kč |
| 50 | 119,74820 Kč | 5 987,41 Kč |
| 100 | 114,02950 Kč | 11 402,95 Kč |
| 300 | 105,52743 Kč | 31 658,23 Kč |
| 500 | 101,79402 Kč | 50 897,01 Kč |
| 1 000 | 96,94012 Kč | 96 940,12 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |







