Contact Crimp Socket 22-28 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316671-2

DigiKey Part Number
17-2316671-2-ND
Manufacturer
Manufacturer Product Number
2316671-2
Description
HD1 REC CONTACT AU0.38 M SIZE L/
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-28 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
2316671-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 5005,42484 Kč67 810,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42484 Kč
Unit Price with VAT:6,56406 Kč