
2316669-2 | |
|---|---|
DigiKey Part Number | 17-2316669-2-ND |
Manufacturer | |
Manufacturer Product Number | 2316669-2 |
Description | HD1 TAB CONTACT AU0.38 M SIZE L/ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316669-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 5,42484 Kč | 67 810,50 Kč |
| Unit Price without VAT: | 5,42484 Kč |
|---|---|
| Unit Price with VAT: | 6,56406 Kč |


