Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316113-4

DigiKey Part Number
17-2316113-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2316113-4
Description
2MM,REC,CNT,CRIMP,24-28AWG,0.38U
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2316113-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0003,49324 Kč62 878,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3,49324 Kč
Unit Price with VAT:4,22682 Kč