
2316113-2 | |
|---|---|
DigiKey Part Number | 17-2316113-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2316113-2 |
Description | 2MM,REC,CNT,CRIMP,24-28AWG,TIN,H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2316113-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 2,04214 Kč | 42 884,94 Kč |
| Unit Price without VAT: | 2,04214 Kč |
|---|---|
| Unit Price with VAT: | 2,47099 Kč |


