
2316110-8 | |
|---|---|
DigiKey Part Number | 17-2316110-8-ND |
Manufacturer | |
Manufacturer Product Number | 2316110-8 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316110-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 50 | 13,11120 Kč | 655,56 Kč |
| 100 | 12,48540 Kč | 1 248,54 Kč |
| 250 | 11,70260 Kč | 2 925,65 Kč |
| 500 | 11,14364 Kč | 5 571,82 Kč |
| 1 000 | 10,61155 Kč | 10 611,55 Kč |
| 2 500 | 9,94717 Kč | 24 867,92 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


