
2316110-6 | |
|---|---|
DigiKey Part Number | 17-2316110-6-ND |
Manufacturer | |
Manufacturer Product Number | 2316110-6 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316110-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 50 | 12,28380 Kč | 614,19 Kč |
| 100 | 11,69590 Kč | 1 169,59 Kč |
| 250 | 10,96180 Kč | 2 740,45 Kč |
| 500 | 10,43810 Kč | 5 219,05 Kč |
| 1 000 | 9,93961 Kč | 9 939,61 Kč |
| 2 500 | 9,31715 Kč | 23 292,88 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


