8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2316102-8

DigiKey Part Number
17-2316102-8-ND
Manufacturer
Manufacturer Product Number
2316102-8
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2316102-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 660
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,10300 Kč131,03 Kč
2512,27960 Kč306,99 Kč
5011,68740 Kč584,37 Kč
20010,59770 Kč2 119,54 Kč
40010,09113 Kč4 036,45 Kč
6009,80642 Kč5 883,85 Kč
1 0009,45897 Kč9 458,97 Kč
2 6008,84218 Kč22 989,67 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč