


2316102-4 | |
|---|---|
DigiKey Part Number | 17-2316102-4-ND |
Manufacturer | |
Manufacturer Product Number | 2316102-4 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316102-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 9,09000 Kč | 909,00 Kč |
| 250 | 8,51932 Kč | 2 129,83 Kč |
| 500 | 8,11194 Kč | 4 055,97 Kč |
| 1 000 | 7,72432 Kč | 7 724,32 Kč |
| 2 500 | 7,24053 Kč | 18 101,33 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

