



2315050-1 | |
|---|---|
DigiKey Part Number | A129599-ND |
Manufacturer | |
Manufacturer Product Number | 2315050-1 |
Description | CONN ZQSFP+ CAGE 1X2 PRESSFIT RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2315050-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,41000 Kč | 732,41 Kč |
| 15 | 605,02267 Kč | 9 075,34 Kč |
| 30 | 576,14300 Kč | 17 284,29 Kč |
| 60 | 548,66367 Kč | 32 919,82 Kč |
| 105 | 527,43981 Kč | 55 381,18 Kč |
| 255 | 495,46965 Kč | 126 344,76 Kč |
| Unit Price without VAT: | 732,41000 Kč |
|---|---|
| Unit Price with VAT: | 886,21610 Kč |

