2314870-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2314870-4

2314870-4

DigiKey Part Number
17-2314870-4-ND
Manufacturer
Manufacturer Product Number
2314870-4
Description
4P,2MM,BB,REC,SRVT,2.0,0.76AU,TB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
2314870-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
0.079" (2.00mm)
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 735
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
6519,41677 Kč1 262,09 Kč
13018,48746 Kč2 403,37 Kč
52016,76415 Kč8 717,36 Kč
1 04015,96379 Kč16 602,34 Kč
5 00514,28917 Kč71 517,30 Kč
10 01013,60788 Kč136 214,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč