



2310924-3 | |
|---|---|
DigiKey Part Number | A125212-ND |
Manufacturer | |
Manufacturer Product Number | 2310924-3 |
Description | NRW FABRIC BOLSTER,P0, W/O COVER |
Customer Reference | |
Detailed Description | Connector Bolster Assembly For LGA 3647 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2310924-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,85000 Kč | 774,85 Kč |
| 10 | 658,57000 Kč | 6 585,70 Kč |
| 25 | 617,34600 Kč | 15 433,65 Kč |
| 84 | 566,78631 Kč | 47 610,05 Kč |
| 168 | 543,21405 Kč | 91 259,96 Kč |
| Unit Price without VAT: | 774,85000 Kč |
|---|---|
| Unit Price with VAT: | 937,56850 Kč |










