2310923-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2310923-2

DigiKey Part Number
17-2310923-2-ND
Manufacturer
Manufacturer Product Number
2310923-2
Description
CONN PLUG HSG 2POS 8.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Orange 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2310923-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.315" (8.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Orange
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,07000 Kč294,07 Kč
10249,92700 Kč2 499,27 Kč
25234,26960 Kč5 856,74 Kč
96213,05229 Kč20 453,02 Kč
192212,59516 Kč40 818,27 Kč
Manufacturers Standard Package
Unit Price without VAT:294,07000 Kč
Unit Price with VAT:355,82470 Kč