
2310213-1 | |
|---|---|
DigiKey Part Number | 17-2310213-1-ND |
Manufacturer | |
Manufacturer Product Number | 2310213-1 |
Description | 2POS,PCON12,REC HSG ASSY,90DEG,S |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2310213-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,90000 Kč | 1 108,90 Kč |
| 10 | 942,55800 Kč | 9 425,58 Kč |
| 25 | 883,57080 Kč | 22 089,27 Kč |
| 60 | 830,68783 Kč | 49 841,27 Kč |
| 120 | 791,08217 Kč | 94 929,86 Kč |
| Unit Price without VAT: | 1 108,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,76900 Kč |


