



2309412-1 | |
|---|---|
DigiKey Part Number | A126763TR-ND - Tape & Reel (TR) A126763CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2309412-1 |
Description | CONN SKT SODIMM 260POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309412-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 34,92200 Kč | 349,22 Kč |
| 25 | 32,72840 Kč | 818,21 Kč |
| 50 | 31,16240 Kč | 1 558,12 Kč |
| 100 | 29,67420 Kč | 2 967,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,64252 Kč | 5 910,63 Kč |
| 500 | 22,51382 Kč | 11 256,91 Kč |
| 750 | 21,87881 Kč | 16 409,11 Kč |
| 1 250 | 21,10439 Kč | 26 380,49 Kč |
| 1 750 | 20,67134 Kč | 36 174,85 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |











