
2308107-7 | |
|---|---|
DigiKey Part Number | A124930-ND |
Manufacturer | |
Manufacturer Product Number | 2308107-7 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2308107-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 27,39800 Kč | 684,95 Kč |
| 50 | 26,08380 Kč | 1 304,19 Kč |
| 100 | 24,83850 Kč | 2 483,85 Kč |
| 250 | 23,28092 Kč | 5 820,23 Kč |
| 500 | 22,16926 Kč | 11 084,63 Kč |
| 1 000 | 21,11118 Kč | 21 111,18 Kč |
| 2 500 | 19,78994 Kč | 49 474,85 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


