


2307725-4 | |
|---|---|
DigiKey Part Number | 17-2307725-4TR-ND - Tape & Reel (TR) 17-2307725-4CT-ND - Cut Tape (CT) 17-2307725-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307725-4 |
Description | 4P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307725-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.080" (2.03mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 100 | 16,22100 Kč | 1 622,10 Kč |
| 500 | 14,47896 Kč | 7 239,48 Kč |
| 1 000 | 13,78750 Kč | 13 787,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,39200 Kč | 26 784,00 Kč |
| 4 000 | 12,75303 Kč | 51 012,12 Kč |
| 6 000 | 12,39358 Kč | 74 361,48 Kč |
| 10 000 | 11,95527 Kč | 119 552,70 Kč |
| 14 000 | 11,67501 Kč | 163 450,14 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


