2307725-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2307725-3

2307725-3

DigiKey Part Number
17-2307725-3TR-ND - Tape & Reel (TR)
17-2307725-3CT-ND - Cut Tape (CT)
17-2307725-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2307725-3
Description
3P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2307725-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,50000 Kč17,50 Kč
1014,78900 Kč147,89 Kč
10012,56470 Kč1 256,47 Kč
50011,21404 Kč5 607,02 Kč
1 00010,67850 Kč10 678,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,66023 Kč19 320,46 Kč
4 0009,19926 Kč36 797,04 Kč
6 0008,93992 Kč53 639,52 Kč
10 0008,62368 Kč86 236,80 Kč
14 0008,42157 Kč117 901,98 Kč
20 0008,21252 Kč164 250,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,50000 Kč
Unit Price with VAT:21,17500 Kč