



2305909-3 | |
---|---|
DigiKey Part Number | A126308-ND |
Manufacturer | |
Manufacturer Product Number | 2305909-3 |
Description | TERM BLOCK PLUG 3POS 5MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2305909-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,95000 Kč | 78,95 Kč |
10 | 56,13700 Kč | 561,37 Kč |
25 | 49,11720 Kč | 1 227,93 Kč |
50 | 44,71360 Kč | 2 235,68 Kč |
200 | 38,09805 Kč | 7 619,61 Kč |
400 | 35,71928 Kč | 14 287,71 Kč |
600 | 34,56357 Kč | 20 738,14 Kč |
1 000 | 33,32008 Kč | 33 320,08 Kč |
5 000 | 30,61039 Kč | 153 051,95 Kč |
Unit Price without VAT: | 78,95000 Kč |
---|---|
Unit Price with VAT: | 95,52950 Kč |