



2302492-2 | |
|---|---|
DigiKey Part Number | A139389-ND |
Manufacturer | |
Manufacturer Product Number | 2302492-2 |
Description | CONN BACKSHELL 4POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302492-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 216,17400 Kč | 2 161,74 Kč |
| 25 | 202,63920 Kč | 5 065,98 Kč |
| 50 | 192,96320 Kč | 9 648,16 Kč |
| 100 | 183,75350 Kč | 18 375,35 Kč |
| 250 | 172,25416 Kč | 43 063,54 Kč |
| 500 | 164,03974 Kč | 82 019,87 Kč |
| 1 000 | 156,22008 Kč | 156 220,08 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |









