
2301996-1 | |
|---|---|
DigiKey Part Number | A126231TR-ND - Tape & Reel (TR) A126231CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301996-1 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301996-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,87000 Kč | 267,87 Kč |
| 10 | 227,71400 Kč | 2 277,14 Kč |
| 25 | 213,44920 Kč | 5 336,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 186,80088 Kč | 14 944,07 Kč |
| 160 | 177,88819 Kč | 28 462,11 Kč |
| 240 | 172,87425 Kč | 41 489,82 Kč |
| 400 | 166,76133 Kč | 66 704,53 Kč |
| 560 | 162,85304 Kč | 91 197,70 Kč |
| 800 | 160,91175 Kč | 128 729,40 Kč |
| Unit Price without VAT: | 267,87000 Kč |
|---|---|
| Unit Price with VAT: | 324,12270 Kč |


