1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301994-9

DigiKey Part Number
A126226TR-ND - Tape & Reel (TR)
A126226CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2301994-9
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301994-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.632" (16.05mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
10154,58700 Kč1 545,87 Kč
25144,89440 Kč3 622,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80137,47650 Kč10 998,12 Kč
160130,91594 Kč20 946,55 Kč
240127,22513 Kč30 534,03 Kč
400122,72438 Kč49 089,75 Kč
560119,84796 Kč67 114,86 Kč
800116,87224 Kč93 497,79 Kč
Manufacturers Standard Package
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč