
2301994-9 | |
|---|---|
DigiKey Part Number | A126226TR-ND - Tape & Reel (TR) A126226CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-9 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.632" (16.05mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,58700 Kč | 1 545,87 Kč |
| 25 | 144,89440 Kč | 3 622,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 137,47650 Kč | 10 998,12 Kč |
| 160 | 130,91594 Kč | 20 946,55 Kč |
| 240 | 127,22513 Kč | 30 534,03 Kč |
| 400 | 122,72438 Kč | 49 089,75 Kč |
| 560 | 119,84796 Kč | 67 114,86 Kč |
| 800 | 116,87224 Kč | 93 497,79 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |

