
2301994-1 | |
|---|---|
DigiKey Part Number | A126238TR-ND - Tape & Reel (TR) A126238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,46100 Kč | 1 464,61 Kč |
| 25 | 137,27640 Kč | 3 431,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 130,25063 Kč | 10 420,05 Kč |
| 160 | 124,03256 Kč | 19 845,21 Kč |
| 240 | 120,53638 Kč | 28 928,73 Kč |
| 400 | 116,27170 Kč | 46 508,68 Kč |
| 560 | 113,54630 Kč | 63 585,93 Kč |
| 800 | 110,72691 Kč | 88 581,53 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |











