




2301835-1 | |
|---|---|
DigiKey Part Number | A132504-ND |
Manufacturer | |
Manufacturer Product Number | 2301835-1 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2301835-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 84,15200 Kč | 841,52 Kč |
| 25 | 78,86720 Kč | 1 971,68 Kč |
| 50 | 75,09640 Kč | 3 754,82 Kč |
| 100 | 71,51140 Kč | 7 151,14 Kč |
| 250 | 67,03460 Kč | 16 758,65 Kč |
| 500 | 63,83534 Kč | 31 917,67 Kč |
| 1 000 | 60,79065 Kč | 60 790,65 Kč |
| 2 500 | 56,98874 Kč | 142 471,85 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |











