
2299282-1 | |
|---|---|
DigiKey Part Number | A126309TR-ND - Tape & Reel (TR) A126309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299282-1 |
Description | POD-LOK 250 STR. ASSY. AWG 22-18 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299282-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 1.402" (35.60mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.118" (2.21mm ~ 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,01000 Kč | 70,10 Kč |
| 25 | 6,56760 Kč | 164,19 Kč |
| 50 | 6,25600 Kč | 312,80 Kč |
| 100 | 5,95500 Kč | 595,50 Kč |
| 250 | 5,58160 Kč | 1 395,40 Kč |
| 500 | 5,31470 Kč | 2 657,35 Kč |
| 1 000 | 5,06063 Kč | 5 060,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 4,53298 Kč | 10 425,85 Kč |
| 4 600 | 4,31658 Kč | 19 856,27 Kč |
| 6 900 | 4,19484 Kč | 28 944,40 Kč |
| 11 500 | 4,04638 Kč | 46 533,37 Kč |
| 16 100 | 3,95148 Kč | 63 618,83 Kč |
| 23 000 | 3,85336 Kč | 88 627,28 Kč |
| 57 500 | 3,61235 Kč | 207 710,12 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |



