
2297907-1 | |
|---|---|
DigiKey Part Number | 17-2297907-1-ND |
Manufacturer | |
Manufacturer Product Number | 2297907-1 |
Description | 12 WAY IN-LINE REC PLUG ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2297907-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 25 | 34,43680 Kč | 860,92 Kč |
| 50 | 32,78620 Kč | 1 639,31 Kč |
| 100 | 31,21980 Kč | 3 121,98 Kč |
| 400 | 28,30898 Kč | 11 323,59 Kč |
| 800 | 26,95750 Kč | 21 566,00 Kč |
| 1 200 | 26,19763 Kč | 31 437,16 Kč |
| 2 800 | 24,67828 Kč | 69 099,18 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |




