



2294408-1 | |
|---|---|
DigiKey Part Number | A124891-ND |
Manufacturer | |
Manufacturer Product Number | 2294408-1 |
Description | CONN ZSFP+ CAGE 1X8 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 8) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2294408-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 8) with Heat Sink | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,09000 Kč | 1 324,09 Kč |
| 12 | 1 111,14417 Kč | 13 333,73 Kč |
| 30 | 1 041,62467 Kč | 31 248,74 Kč |
| 54 | 999,34685 Kč | 53 964,73 Kč |
| 102 | 977,25373 Kč | 99 679,88 Kč |
| Unit Price without VAT: | 1 324,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 602,14890 Kč |



