Connector Backshell For AMPSEAL Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For AMPSEAL Connectors
2292802-3
2292802-3
2292802-3

2292802-3

DigiKey Part Number
A139307-ND
Manufacturer
Manufacturer Product Number
2292802-3
Description
CONN BACKSHELL 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For AMPSEAL Connectors
Datasheet
 Datasheet
EDA/CAD Models
2292802-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
12
Series
For Use With/Related Products
AMPSEAL Connectors
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1195,21000 Kč195,21 Kč
5180,94200 Kč904,71 Kč
10175,10300 Kč1 751,03 Kč
25167,67840 Kč4 191,96 Kč
Unit Price without VAT:195,21000 Kč
Unit Price with VAT:236,20410 Kč