
| 2291634-1 | |
|---|---|
| DigiKey Part Number | A141354-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2291634-1 | 
| Description | CONN SFP+ CAGE W/HSINK PRESS RA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2291634-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | Cage with Heat Sink | |
| Connector Type | SFP+ | |
| Number of Positions | - | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Features | Board Lock, EMI Shielded | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 324,78000 Kč | 324,78 Kč | 
| 10 | 275,99200 Kč | 2 759,92 Kč | 
| 40 | 250,27025 Kč | 10 010,81 Kč | 
| 80 | 238,32750 Kč | 19 066,20 Kč | 
| 120 | 231,60892 Kč | 27 793,07 Kč | 
| 280 | 218,17989 Kč | 61 090,37 Kč | 
| 520 | 210,05858 Kč | 109 230,46 Kč | 
| Unit Price without VAT: | 324,78000 Kč | 
|---|---|
| Unit Price with VAT: | 392,98380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic