
2291392-4 | |
|---|---|
DigiKey Part Number | 17-2291392-4-ND |
Manufacturer | |
Manufacturer Product Number | 2291392-4 |
Description | MALE ASM, 1 POS, R/A, PCB, FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2291392-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Claret | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 800 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 38,82646 Kč | 155 305,84 Kč |
| Unit Price without VAT: | 38,82646 Kč |
|---|---|
| Unit Price with VAT: | 46,98002 Kč |


