



2288219-3 | |
|---|---|
DigiKey Part Number | A125780-ND |
Manufacturer | |
Manufacturer Product Number | 2288219-3 |
Description | CONN HEAT SINK FOR CFP2 CAGES |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Sink For CFP2 Cages |
Datasheet | Datasheet |
EDA/CAD Models | 2288219-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | CFP2 Cages | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,65000 Kč | 985,65 Kč |
| 12 | 827,11083 Kč | 9 925,33 Kč |
| 36 | 765,45306 Kč | 27 556,31 Kč |
| 60 | 738,37717 Kč | 44 302,63 Kč |
| 108 | 708,41222 Kč | 76 508,52 Kč |
| 252 | 667,36060 Kč | 168 174,87 Kč |
| Unit Price without VAT: | 985,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,63650 Kč |












