Position CFP2 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2287075-1

DigiKey Part Number
A125777-ND
Manufacturer
Manufacturer Product Number
2287075-1
Description
CONN CFP2 CAGE 1X2 W/HSINK R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position CFP2 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2287075-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Connector Type
CFP2
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 984,87000 Kč2 984,87 Kč
122 504,88667 Kč30 058,64 Kč
362 318,24917 Kč83 456,97 Kč
602 236,30450 Kč134 178,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 984,87000 Kč
Unit Price with VAT:3 611,69270 Kč