



2274215-1 | |
|---|---|
DigiKey Part Number | A142249-ND |
Manufacturer | |
Manufacturer Product Number | 2274215-1 |
Description | CONN MINI HD SAS RCP CAGE 36P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274215-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,65000 Kč | 261,65 Kč |
| 10 | 222,33000 Kč | 2 223,30 Kč |
| 25 | 208,41200 Kč | 5 210,30 Kč |
| 50 | 198,45940 Kč | 9 922,97 Kč |
| 200 | 179,97330 Kč | 35 994,66 Kč |
| 400 | 171,39015 Kč | 68 556,06 Kč |
| 600 | 166,56303 Kč | 99 937,82 Kč |
| 1 000 | 165,64056 Kč | 165 640,56 Kč |
| Unit Price without VAT: | 261,65000 Kč |
|---|---|
| Unit Price with VAT: | 316,59650 Kč |





