2273118-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273118-5

DigiKey Part Number
A135867-ND
Manufacturer
Manufacturer Product Number
2273118-5
Description
CBL 5POS RCPT RA TO PLUG 6.56'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
2273118-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
AA
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
AA
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1553,19000 Kč553,19 Kč
10470,15200 Kč4 701,52 Kč
25440,71960 Kč11 017,99 Kč
50419,68640 Kč20 984,32 Kč
100399,67000 Kč39 967,00 Kč
250375,74252 Kč93 935,63 Kč
Manufacturers Standard Package
Unit Price without VAT:553,19000 Kč
Unit Price with VAT:669,35990 Kč